4 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXEA1G04FCSDS

DigiKey Part Number
SOU1792-ND
Manufacturer
Manufacturer Product Number
JBXEA1G04FCSDS
Description
CONN RCPT FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
JBXEA1G04FCSDS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shell Size - Insert
1
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Voltage Rating
900V
Mounting Feature
Bulkhead - Front or Rear Side Nut
Operating Temperature
-40°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Applications
Industrial, Instrumentation, Medical, Telecommunications
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25634,12280 Kč15 853,07 Kč
Manufacturers Standard Package
Unit Price without VAT:634,12280 Kč
Unit Price with VAT:767,28859 Kč