
JBXEA0G02FSSDS | |
|---|---|
DigiKey Part Number | SOU1577-ND |
Manufacturer | |
Manufacturer Product Number | JBXEA0G02FSSDS |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 660V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,15000 Kč | 571,15 Kč |
| 10 | 485,45300 Kč | 4 854,53 Kč |
| 25 | 455,06880 Kč | 11 376,72 Kč |
| 50 | 433,35260 Kč | 21 667,63 Kč |
| 100 | 412,68420 Kč | 41 268,42 Kč |
| 250 | 386,87388 Kč | 96 718,47 Kč |
| 500 | 368,43594 Kč | 184 217,97 Kč |
| Unit Price without VAT: | 571,15000 Kč |
|---|---|
| Unit Price with VAT: | 691,09150 Kč |


