Position Circular Connector Insert Shell Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount UV Resistant
CRER14PLY_back
Marine & Subsea Interconnect Solutions

CRER14PLY

DigiKey Part Number
SOU2276-ND
Manufacturer
Manufacturer Product Number
CRER14PLY
Description
CONN INSERT SHELL PANEL MNT
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount UV Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Souriau-Sunbank by Eaton
Shell Material
Polyetheretherketone (PEEK)
Series
Housing Color
Beige
Packaging
Bulk
Ingress Protection
Water Resistant
Part Status
Active
Features
UV Resistant
Connector Type
Insert Shell
Shielding
Unshielded
Shell Size - Insert
14
Note
Contacts Sold Separately; Insert Sold Separately
Contact Type
Solder Cup
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 70°C
Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 573,47000 Kč11 573,47 Kč
Manufacturers Standard Package
Unit Price without VAT:11 573,47000 Kč
Unit Price with VAT:14 003,89870 Kč