Socket Contact 24-30 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 24-30 AWG Size 20 Crimp Gold
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CM10SC20MQ

DigiKey Part Number
CM10SC20MQ-ND
Manufacturer
Manufacturer Product Number
CM10SC20MQ
Description
CONTACT SOCKET 24-30AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 24-30 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
24-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50037,43398 Kč18 716,99 Kč
Unit Price without VAT:37,43398 Kč
Unit Price with VAT:45,29512 Kč