


CM10SC10MQ | |
|---|---|
DigiKey Part Number | SOU1963-ND |
Manufacturer | |
Manufacturer Product Number | CM10SC10MQ |
Description | CONTACT SOCKET 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 18-24 AWG |
Manufacturer Souriau-Sunbank by Eaton | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Signal, Machined | Termination Finish Nickel |
Contact Type Socket | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 143,32180 Kč | 14 332,18 Kč |
| Unit Price without VAT: | 143,32180 Kč |
|---|---|
| Unit Price with VAT: | 173,41938 Kč |











