Connector Backnut 3 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backnut 3 Black
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL113102

DigiKey Part Number
SOU1931-ND
Manufacturer
Manufacturer Product Number
CL113102
Description
CONN BACKNUT 3 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backnut 3 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backnut
For Use With/Related Products
Plug with Male Contacts
Shell Size - Insert
3
Material
Thermoplastic
Features
Sealed
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
10347,91600 Kč3 479,16 Kč
25326,12400 Kč8 153,10 Kč
50310,56040 Kč15 528,02 Kč
100295,74420 Kč29 574,42 Kč
250277,24416 Kč69 311,04 Kč
500264,02760 Kč132 013,80 Kč
Manufacturers Standard Package
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč