


CL104041 | |
|---|---|
DigiKey Part Number | CL104041-ND |
Manufacturer | |
Manufacturer Product Number | CL104041 |
Description | CONN BACKSHELL SZ4 BLACK PG36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell PG36 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.420" (36.07mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 4 | |
Thread Size | PG36 | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Gasket | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Flexible Conduit Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 454,60700 Kč | 72 730,35 Kč |
| Unit Price without VAT: | 1 454,60700 Kč |
|---|---|
| Unit Price with VAT: | 1 760,07447 Kč |







