


CFE14PLSAY | |
|---|---|
DigiKey Part Number | SOU2278-ND |
Manufacturer | |
Manufacturer Product Number | CFE14PLSAY |
Description | CONN INSERT SHELL INLINE |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | 14 | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyetheretherketone (PEEK) | |
Shell Finish | - | |
Housing Color | Beige | |
Ingress Protection | Water Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 660,66000 Kč | 2 660,66 Kč |
| Unit Price without VAT: | 2 660,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 219,39860 Kč |

