


BIS14PLN03121020F | |
|---|---|
DigiKey Part Number | SOU2299-ND |
Manufacturer | |
Manufacturer Product Number | BIS14PLN03121020F |
Description | CONN FMALE INSERT 13P SOLDER CUP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection Water Resistant |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 7A, 26A |
Connector Type | Operating Temperature -20°C ~ 70°C |
Number of Positions 13 | Contact Material Copper Alloy |
Shell Size - Insert 14-13 | Insert Material Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2) |
Termination Solder Cup | Applications Marine |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 836,83000 Kč | 2 836,83 Kč |
| Unit Price without VAT: | 2 836,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 432,56430 Kč |

