


BIS10PLN0720M | |
|---|---|
DigiKey Part Number | SOU2288-ND |
Manufacturer | |
Manufacturer Product Number | BIS10PLN0720M |
Description | CONN MALE INSERT 7P SOLDER CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 10-7 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Water Resistant | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 7A per Contact | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2) | |
Applications | Marine | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 016,59000 Kč | 2 016,59 Kč |
| Unit Price without VAT: | 2 016,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 440,07390 Kč |

