7 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Insert, Female Sockets Solder Cup
Marine & Subsea Interconnect Solutions

BIS10PLN0720F

DigiKey Part Number
SOU2287-ND
Manufacturer
Manufacturer Product Number
BIS10PLN0720F
Description
CONN FMALE INSERT 7P SOLDER CUP
Customer Reference
Detailed Description
7 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
Water Resistant
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
7A per Contact
Connector Type
Operating Temperature
-20°C ~ 70°C
Number of Positions
7
Contact Material
Copper Alloy
Shell Size - Insert
10-7
Insert Material
Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2)
Termination
Solder Cup
Applications
Marine
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,76000 Kč899,76 Kč
Manufacturers Standard Package
Unit Price without VAT:899,76000 Kč
Unit Price with VAT:1 088,70960 Kč