


BERC14PLY | |
|---|---|
DigiKey Part Number | SOU2302-ND |
Manufacturer | |
Manufacturer Product Number | BERC14PLY |
Description | PRESSURE SEALING CAP FOR RECEPTA |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 14 Beige |
Datasheet | Datasheet |
Category | For Use With/Related Products SWIM Series Receptacle |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 14 |
Series | Features Cord with Ring |
Packaging Bag | Color Beige |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 456,47000 Kč | 6 456,47 Kč |
| Unit Price without VAT: | 6 456,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 812,32870 Kč |

