
8MQ2S1M7B0U0 | |
|---|---|
DigiKey Part Number | 1539-8MQ2S1M7B0U0-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M7B0U0 |
Description | MQUICK MODULE, SEALED, WITHOUT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Code B |
Manufacturer Souriau-Sunbank by Eaton | Shell Size 1 |
Series | Sealed Un-Sealed |
Packaging Bulk | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Receptacle - Shell | Note Contacts Sold Separately |
Class Environmental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,56000 Kč | 1 421,56 Kč |
| 10 | 1 208,28800 Kč | 12 082,88 Kč |
| 25 | 1 132,68240 Kč | 28 317,06 Kč |
| 50 | 1 078,67140 Kč | 53 933,57 Kč |
| 100 | 1 027,25580 Kč | 102 725,58 Kč |
| Unit Price without VAT: | 1 421,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,08760 Kč |

