
8MQ2S1M0B0U0 | |
|---|---|
DigiKey Part Number | 1539-8MQ2S1M0B0U0-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M0B0U0 |
Description | MQUICK MODULE, UNSEALED, WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Code B |
Manufacturer Souriau-Sunbank by Eaton | Shell Size 1 |
Series | Sealed Un-Sealed |
Packaging Bulk | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Receptacle - Shell | Note Contacts Sold Separately |
Class Environmental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,72000 Kč | 1 117,72 Kč |
| 10 | 950,05500 Kč | 9 500,55 Kč |
| 25 | 944,88480 Kč | 23 622,12 Kč |
| Unit Price without VAT: | 1 117,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,44120 Kč |

