
8MQ2S1M0A0U0 | |
|---|---|
DigiKey Part Number | 1539-8MQ2S1M0A0U0-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M0A0U0 |
Description | MQUICK MODULE, SEALED, WITHOUT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Code A |
Manufacturer Souriau-Sunbank by Eaton | Shell Size 1 |
Series | Sealed Un-Sealed |
Packaging Bulk | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Receptacle - Shell | Note Contacts Sold Separately |
Class Environmental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,32000 Kč | 1 151,32 Kč |
| 10 | 978,54900 Kč | 9 785,49 Kč |
| 25 | 917,31880 Kč | 22 932,97 Kč |
| 50 | 873,56300 Kč | 43 678,15 Kč |
| 100 | 831,91560 Kč | 83 191,56 Kč |
| 250 | 779,91024 Kč | 194 977,56 Kč |
| Unit Price without VAT: | 1 151,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,09720 Kč |

