
8MQ2M1220BBE | |
|---|---|
DigiKey Part Number | 1539-8MQ2M1220BBE-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2M1220BBE |
Description | MQUICK MODULE, UNSEALED, WITH MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 20 | |
Class Code | B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,86000 Kč | 1 524,86 Kč |
| 10 | 1 296,13300 Kč | 12 961,33 Kč |
| 25 | 1 215,03120 Kč | 30 375,78 Kč |
| 50 | 1 157,09740 Kč | 57 854,87 Kč |
| 100 | 1 101,94010 Kč | 110 194,01 Kč |
| Unit Price without VAT: | 1 524,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,08060 Kč |

