
8MQ2B1M2620A | |
|---|---|
DigiKey Part Number | 1539-8MQ2B1M2620A-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2B1M2620A |
Description | MQUICK COMPOSITE CABLE TIE BACKS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 8MQ2 Series Composite, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | 8MQ2 Series | |
Specifications | Composite, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,12000 Kč | 984,12 Kč |
| 10 | 836,52600 Kč | 8 365,26 Kč |
| Unit Price without VAT: | 984,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,78520 Kč |


