
HMD6712D-30M3500 | |
|---|---|
DigiKey Part Number | 4947-HMD6712D-30M3500TR-ND - Tape & Reel (TR) 4947-HMD6712D-30M3500CT-ND - Cut Tape (CT) 4947-HMD6712D-30M3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMD6712D-30M3500 |
Description | RF DIRECTIONAL COUPLER GENERAL P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.2GHz ~ 4.7GHz 30 ± 4dB 80W 1210 (3225 Metric), 5 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SOSHIN ELECTRIC CO., LTD. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.2GHz ~ 4.7GHz | |
Coupling Factor | 30 ± 4dB | |
Applications | General Purpose | |
Insertion Loss | 0.075dB | |
Power - Max | 80W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 1210 (3225 Metric), 5 PC Pad | |
Supplier Device Package | 1210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 36,52800 Kč | 913,20 Kč |
| 50 | 34,35280 Kč | 1 717,64 Kč |
| 100 | 32,31380 Kč | 3 231,38 Kč |
| 250 | 29,80456 Kč | 7 451,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,03610 Kč | 14 018,05 Kč |
| 1 000 | 26,37265 Kč | 26 372,65 Kč |
| 1 500 | 25,44509 Kč | 38 167,64 Kč |
| 2 500 | 24,32249 Kč | 60 806,22 Kč |
| 3 500 | 23,60967 Kč | 82 633,85 Kč |
| 5 000 | 22,87648 Kč | 114 382,40 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

