
HMD1715A-30M3000 | |
---|---|
DigiKey Part Number | 4947-HMD1715A-30M3000TR-ND - Tape & Reel (TR) 4947-HMD1715A-30M3000CT-ND - Cut Tape (CT) 4947-HMD1715A-30M3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMD1715A-30M3000 |
Description | RF DIRECTIONAL COUPLER GENERAL P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.8GHz 30.2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOSHIN ELECTRIC CO., LTD. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.8GHz | |
Coupling Factor | 30.2dB | |
Applications | General Purpose | |
Insertion Loss | 0.04dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,86000 Kč | 86,86 Kč |
10 | 70,88400 Kč | 708,84 Kč |
25 | 65,36440 Kč | 1 634,11 Kč |
50 | 61,47760 Kč | 3 073,88 Kč |
100 | 57,81780 Kč | 5 781,78 Kč |
250 | 53,31232 Kč | 13 328,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 50,19488 Kč | 25 097,44 Kč |
1 000 | 47,21411 Kč | 47 214,11 Kč |
1 500 | 45,55188 Kč | 68 327,82 Kč |
2 500 | 43,74300 Kč | 109 357,50 Kč |
Unit Price without VAT: | 86,86000 Kč |
---|---|
Unit Price with VAT: | 105,10060 Kč |