
| SRX2162S01D16GE064V10C0 | |
|---|---|
| DigiKey Part Number | 1668-SRX2162S01D16GE064V10C0-ND | 
| Manufacturer | |
| Manufacturer Product Number | SRX2162S01D16GE064V10C0 | 
| Description | SBC 2.0GHZ 16 CORE 16GB/0GB RAM | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Single Board Computer 2GHz 16 Core 16GB/0GB RAM ARM Cortex-A72 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SolidRun LTD | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Core Processor | ARM Cortex-A72 | |
| Speed | 2GHz | |
| Number of Cores | 16 | |
| Power (Watts) | - | |
| Cooling Type | - | |
| Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
| Form Factor | COM Express Type 7 Basic Module | |
| Expansion Site/Bus | GPIO, I2C, PCIe, SATA, SD, SPI, UART | |
| RAM Capacity/Installed | 16GB/0GB | |
| Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD | |
| Video Outputs | - | |
| Ethernet | GbE (5) | |
| USB | USB 3.0 (4) | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | No | |
| Contents | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | 16 291,09800 Kč | 977 465,88 Kč | 
| Unit Price without VAT: | 16 291,09800 Kč | 
|---|---|
| Unit Price with VAT: | 19 712,22858 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic