SRT6442-EVKHBCTC-R01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT6442-EVKHBCTC-R01

DigiKey Part Number
1668-SRT6442-EVKHBCTC-R01-ND
Manufacturer
Manufacturer Product Number
SRT6442-EVKHBCTC-R01
Description
SBC 1GHZ 1/2/4CORE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 1/2/4 Core 1GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, ARM® Cortex®-R5F
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
-
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4, ARM® Cortex®-R5F
Speed
1GHz
Number of Cores
1/2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
CAN, RS-485, SD
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC/SD
Video Outputs
-
Ethernet
-
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 345,83000 Kč6 345,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6 345,83000 Kč
Unit Price with VAT:7 678,45430 Kč