
| SRMX6SOWT1D512E008P00CH | |
|---|---|
| DigiKey Part Number | SRMX6SOWT1D512E008P00CH-ND | 
| Manufacturer | |
| Manufacturer Product Number | SRMX6SOWT1D512E008P00CH | 
| Description | SBC 1.2GHZ 1 CORE 4GB/512MB RAM | 
| Customer Reference | |
| Detailed Description | Single Board Computer 1.2GHz 1 Core 4GB/512MB RAM ARM Cortex-A9, i.MX6Solo | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SolidRun LTD | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Core Processor | ARM Cortex-A9, i.MX6Solo | |
| Speed | 1.2GHz | |
| Number of Cores | 1 | |
| Power (Watts) | - | |
| Cooling Type | - | |
| Size / Dimension | 3.350" x 2.200" (85.09mm x 55.88mm) | |
| Form Factor | - | |
| Expansion Site/Bus | mPCIe | |
| RAM Capacity/Installed | 4GB/512MB | |
| Storage Interface | mSATA, uSD | |
| Video Outputs | HDMI, LVDS, MIPI, SPDIF | |
| Ethernet | 10/100 Mbps (1) | |
| USB | USB 2.0 (2) | |
| Digital I/O Lines | 26 | |
| Analog Input:Output | - | |
| Watchdog Timer | - | |
| Contents | - | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic