MFR Recommended

SRMX6SOW00D512E000V15C0 | |
|---|---|
DigiKey Part Number | SRMX6SOW00D512E000V15C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOW00D512E000V15C0 |
Description | SBC 1.2GHZ 1CORE 512MB/512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | ARM Cortex-A9, i.MX6Solo | |
Speed | 1.2GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | SATA, PCIe | |
RAM Capacity/Installed | 512MB/512MB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD/mSD | |
Video Outputs | DSI, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (1), USB OTG (1) | |
Digital I/O Lines | 75 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2 599,22350 Kč | 155 953,41 Kč |
| Unit Price without VAT: | 2 599,22350 Kč |
|---|---|
| Unit Price with VAT: | 3 145,06044 Kč |


