Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6DUWT1D01GE008G00CH

DigiKey Part Number
SRMX6DUWT1D01GE008G00CH-ND
Manufacturer
Manufacturer Product Number
SRMX6DUWT1D01GE008G00CH
Description
SBC 1.2GHZ 2 CORE 4GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Dual
Speed
1.2GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
4.020" x 2.720" (102.10mm x 69.08mm)
Form Factor
-
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
4GB/1GB
Storage Interface
uSD
Video Outputs
HDMI, MIPI
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (4)
Digital I/O Lines
36
Analog Input:Output
-
Watchdog Timer
-
Contents
SD Card
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 891,62000 Kč5 891,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5 891,62000 Kč
Unit Price with VAT:7 128,86020 Kč