
SRMX6DUWT1D01GE008E00CH | |
|---|---|
DigiKey Part Number | SRMX6DUWT1D01GE008E00CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6DUWT1D01GE008E00CH |
Description | SBC 1.2GHZ 2 CORE 4GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 2 Core 4GB/1GB RAM ARM Cortex-A9, i.MX6Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Dual | |
Speed | 1.2GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.020" x 2.720" (102.10mm x 69.08mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/1GB | |
Storage Interface | eSATA, M.2, uSD | |
Video Outputs | HDMI, LVDS, MIPI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 36 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 345,60000 Kč | 6 345,60 Kč |
| 10 | 5 573,37300 Kč | 55 733,73 Kč |
| Unit Price without VAT: | 6 345,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 678,17600 Kč |

