Single Board Computer 1.8GHz 4 Core 8GB/0GB RAM ARM Cortex-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMP8-EVKHP-H8-R1.2

DigiKey Part Number
1668-SRMP8-EVKHP-H8-R1.2-ND
Manufacturer
Manufacturer Product Number
SRMP8-EVKHP-H8-R1.2
Description
SBC 1.8GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 4 Core 8GB/0GB RAM ARM Cortex-A53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Core Processor
ARM Cortex-A53
Speed
1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
CAN, I2C, LVDS, MIPI CSI, MIPI-DSI, PCIe, UART
RAM Capacity/Installed
8GB/0GB
Storage Interface
eMMC
Video Outputs
HDMI, LVDS, MIPI DSI
Ethernet
-
USB
USB 3.0, USB OTG
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
Micro SD, Power Supply
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 602,12000 Kč13 602,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13 602,12000 Kč
Unit Price with VAT:16 458,56520 Kč