
SRMM8-EVKHP-R02 | |
|---|---|
DigiKey Part Number | 1668-SRMM8-EVKHP-R02-ND |
Manufacturer | |
Manufacturer Product Number | SRMM8-EVKHP-R02 |
Description | SBC I.MX8M MINI EVAL EK/ASRY 2GB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Mini HummingBoard Pulse i.MX8M Mini i.MX8M ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX 8M Mini | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 273,15000 Kč | 6 273,15 Kč |
| Unit Price without VAT: | 6 273,15000 Kč |
|---|---|
| Unit Price with VAT: | 7 590,51150 Kč |

