


SRC9132S64D00GE008V13CH | |
|---|---|
DigiKey Part Number | 1668-SRC9132S64D00GE008V13CH-ND |
Manufacturer | |
Manufacturer Product Number | SRC9132S64D00GE008V13CH |
Description | COM CN9132MARVELOCTEON CEX7 2GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core RAM ARM® Cortex®-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fansink | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express Type 7 Basic Module | |
Expansion Site/Bus | I2C, PCIe, SATA, UART | |
RAM Capacity/Installed | - | |
Storage Interface | eMMC, SATA | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0, USB 3.0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 787,96000 Kč | 6 787,96 Kč |
| Unit Price without VAT: | 6 787,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 213,43160 Kč |


