Single Board Computer 2GHz 4 Core RAM ARM® Cortex®-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2GHz 4 Core RAM ARM® Cortex®-A72
CN9132 COM Express Type 7 based on CN9130 SOM | SolidRun

SRC9132S00D00GE008P02CH

DigiKey Part Number
1668-SRC9132S00D00GE008P02CH-ND
Manufacturer
Manufacturer Product Number
SRC9132S00D00GE008P02CH
Description
EVAL CN9132 SOM MARVELL OCTEON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 4 Core RAM ARM® Cortex®-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
-
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A72
Speed
2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Fan + Heat Sink
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
eMMC, Ethernet, I2C, PCIe, SATA, UART
RAM Capacity/Installed
-
Storage Interface
eMMC, I2C, PCIe, SATA
Video Outputs
-
Ethernet
-
USB
USB 2.0 (1), USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 843,07000 Kč14 843,07 Kč
Manufacturers Standard Package
Unit Price without VAT:14 843,07000 Kč
Unit Price with VAT:17 960,11470 Kč