
333352 | |
|---|---|
DigiKey Part Number | 5032-333352-ND |
Manufacturer | |
Manufacturer Product Number | 333352 |
Description | NULA DS ESP32-S3 NO HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1-N8R8 NULA DeepSleep ESP32-S3 Without Headers ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Series | Interconnect System Qwiic (DUELink/STEMMA QT) |
Packaging Bag | Suggested Programming Environment Arduino, MicroPython |
Part Status Active | Note Header(s) Not Included |
Type MPU | Antenna Type PCB Trace Antenna(s) On-Board |
Core Processor Xtensa® | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Platform | RF Frequency 2.4GHz |
Utilized IC / Part ESP32-S3-WROOM-1-N8R8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 10 | 398,85700 Kč | 3 988,57 Kč |
| 30 | 398,41600 Kč | 11 952,48 Kč |
| 100 | 397,93730 Kč | 39 793,73 Kč |
| 250 | 397,57276 Kč | 99 393,19 Kč |
| 500 | 397,29812 Kč | 198 649,06 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |






