333293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333293

DigiKey Part Number
5032-333293-ND
Manufacturer
Manufacturer Product Number
333293
Description
DASDUINO BEGINNER KIT IOT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
IoT Kit Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
ESP8266
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1702,18000 Kč702,18 Kč
Manufacturers Standard Package
Unit Price without VAT:702,18000 Kč
Unit Price with VAT:849,63780 Kč