



333122 | |
|---|---|
DigiKey Part Number | 5032-333122-ND |
Manufacturer | |
Manufacturer Product Number | 333122 |
Description | HYDROGEN SENSOR MQ8 WITH EASYC |
Customer Reference | |
Detailed Description | MQ-8 Hydrogen (H2) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Hydrogen (H2) | |
Utilized IC / Part | MQ-8 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,05000 Kč | 187,05 Kč |
| Unit Price without VAT: | 187,05000 Kč |
|---|---|
| Unit Price with VAT: | 226,33050 Kč |


