



333091 | |
|---|---|
DigiKey Part Number | 5032-333091-ND |
Manufacturer | |
Manufacturer Product Number | 333091 |
Description | DIGIPOT 10K MCP4018 BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCP4018 Digital Potentiometer Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Utilized IC / Part | MCP4018 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |







