Joystick Human Interface Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick Human Interface Platform Evaluation Expansion Board
333089
333089

333089

DigiKey Part Number
5032-333089-ND
Manufacturer
Manufacturer Product Number
333089
Description
JOYSTICK 2-AXIS WITH PUSHBUTTON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick Human Interface Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Platform
-
Type
Human Interface
Function
Joystick
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
5129,72600 Kč648,63 Kč
10122,31300 Kč1 223,13 Kč
25113,14560 Kč2 828,64 Kč
50106,66560 Kč5 333,28 Kč
100100,54680 Kč10 054,68 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč