



333075 | |
|---|---|
DigiKey Part Number | 5032-333075-ND |
Manufacturer | |
Manufacturer Product Number | 333075 |
Description | EVAL BOARD FOR BQ24295 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BQ24295 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Soldered Electronics | Embedded No |
Packaging Bag | Utilized IC / Part BQ24295 |
Part Status Active | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |


