333056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
333056
333056
333056

333056

DigiKey Part Number
5032-333056-ND
Manufacturer
Manufacturer Product Number
333056
Description
EVAL BOARD FOR WS2812B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
WS2812B - LED Opto/Lighting Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Opto/Lighting
Function
LED
Embedded
No
Utilized IC / Part
WS2812B
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,78000 Kč94,78 Kč
1094,50600 Kč945,06 Kč
Manufacturers Standard Package
Unit Price without VAT:94,78000 Kč
Unit Price with VAT:114,68380 Kč