



333021 | |
|---|---|
DigiKey Part Number | 5032-333021-ND |
Manufacturer | |
Manufacturer Product Number | 333021 |
Description | 1-CHANNEL RELAY BOARD WITH EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,00000 Kč | 193,00 Kč |
| 10 | 192,52400 Kč | 1 925,24 Kč |
| Unit Price without VAT: | 193,00000 Kč |
|---|---|
| Unit Price with VAT: | 233,53000 Kč |








