TP4056 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TP4056 - Battery Charger Power Management Evaluation Board
333014
333014

333014

DigiKey Part Number
5032-333014-ND
Manufacturer
Manufacturer Product Number
333014
Description
EVAL BOARD FOR TP4056
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
TP4056 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Soldered Electronics
Utilized IC / Part
TP4056
Packaging
Bag
Primary Attributes
4.5V ~ 5.5V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs
Type
Power Management
Contents
Board(s)
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
Manufacturers Standard Package
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč