



333003 | |
|---|---|
DigiKey Part Number | 5032-333003-ND |
Manufacturer | |
Manufacturer Product Number | 333003 |
Description | I2C LCD ADAPTER HDD44780 BACKPAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Display Adapter LCD Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Arduino |
Manufacturer Soldered Electronics | Type Display |
Packaging Bag | Function Display Adapter LCD |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 247,58700 Kč | 2 475,87 Kč |
| 25 | 231,07880 Kč | 5 776,97 Kč |
| 100 | 212,93230 Kč | 21 293,23 Kč |
| 250 | 204,28116 Kč | 51 070,29 Kč |
| 500 | 199,06776 Kč | 99 533,88 Kč |
| 1 000 | 194,77661 Kč | 194 776,61 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |



