
108781 | |
|---|---|
DigiKey Part Number | 5032-108781-ND |
Manufacturer | |
Manufacturer Product Number | 108781 |
Description | STLINK V2 PROGRAMMER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | STM Microcontrollers - Programmer (In-Circuit/In-System) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System) | |
Contents | Board(s) | |
Utilized IC / Part | STM Microcontrollers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 224,19600 Kč | 2 241,96 Kč |
| 30 | 223,95067 Kč | 6 718,52 Kč |
| 100 | 223,67910 Kč | 22 367,91 Kč |
| 250 | 223,47500 Kč | 55 868,75 Kč |
| 500 | 223,32044 Kč | 111 660,22 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |







