
101655 | |
|---|---|
DigiKey Part Number | 5032-101655-ND |
Manufacturer | |
Manufacturer Product Number | 101655 |
Description | ELECTRONIC WATER VALVE 12V DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Control Valve |
Manufacturer Soldered Electronics | Fluid Type Air |
Packaging Bag | Connection Method Threaded |
Part Status Active | Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,89000 Kč | 406,89 Kč |
| 5 | 356,54600 Kč | 1 782,73 Kč |
| 10 | 336,46200 Kč | 3 364,62 Kč |
| Unit Price without VAT: | 406,89000 Kč |
|---|---|
| Unit Price with VAT: | 492,33690 Kč |


