
100378 | |
|---|---|
DigiKey Part Number | 5032-100378-ND |
Manufacturer | |
Manufacturer Product Number | 100378 |
Description | KAPTON TAPE 30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Adhesive Brown 1.18" (30.00mm) X 33' (10.0m) 11 yds |
Datasheet | Datasheet |
Category | Tape Type Insulating, High Temperature |
Manufacturer Soldered Electronics | Width 1.18" (30.00mm) |
Packaging Bag | Length 33' (10.0m) 11 yds |
Part Status Active | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 190,59900 Kč | 1 905,99 Kč |
| 20 | 181,38050 Kč | 3 627,61 Kč |
| 30 | 176,16633 Kč | 5 284,99 Kč |
| 50 | 169,77300 Kč | 8 488,65 Kč |
| 70 | 165,67129 Kč | 11 596,99 Kč |
| 100 | 161,41370 Kč | 16 141,37 Kč |
| Unit Price without VAT: | 190,59900 Kč |
|---|---|
| Unit Price with VAT: | 230,62479 Kč |

