
100370 | |
|---|---|
DigiKey Part Number | 5032-100370-ND |
Manufacturer | |
Manufacturer Product Number | 100370 |
Description | DIGITAL MULTIMETER FOR BEGINNERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Transistor Gain Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Soldered Electronics | Function Voltage, Current, Resistance |
Packaging Box | Functions, Extra Continuity, Diode Test, Transistor Gain |
Part Status Active | Ranging Auto |
Style Handheld | Response Average |
Type Digital | Includes Test Leads |
Display Digits 4.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 5 | 194,06400 Kč | 970,32 Kč |
| 10 | 190,24200 Kč | 1 902,42 Kč |
| 30 | 184,29933 Kč | 5 528,98 Kč |
| 50 | 181,59920 Kč | 9 079,96 Kč |
| 100 | 178,00210 Kč | 17 800,21 Kč |
| 250 | 173,35528 Kč | 43 338,82 Kč |
| 500 | 169,92044 Kč | 84 960,22 Kč |
| 1 000 | 166,55320 Kč | 166 553,20 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |


