


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Height - Seated (Max) | 158.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 936,45000 Kč | 12 936,45 Kč |
| 10 | 12 765,98600 Kč | 127 659,86 Kč |
| Unit Price without VAT: | 12 936,45000 Kč |
|---|---|
| Unit Price with VAT: | 15 653,10450 Kč |


