
STV25K-24S | |
|---|---|
DigiKey Part Number | 2106-STV25K-24S-ND |
Manufacturer | |
Manufacturer Product Number | STV25K-24S |
Description | SPD TYPE 4 275VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Category | Voltage - Continuous Operating (Max) (MCOV) 275VAC |
Manufacturer SolaHD | Voltage - Protection Rating (VPR) 900 V |
Series | Operating Temperature -40°C ~ 60°C |
Packaging Bulk | Features Visual Life Indicator |
Part Status Active | Mounting Type DIN Rail |
Type Type 4 | Approval Agency cURus |
Form Module Only | Base Product Number |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 726,62000 Kč | 10 726,62 Kč |
| 5 | 8 884,96800 Kč | 44 424,84 Kč |
| 10 | 8 186,88900 Kč | 81 868,89 Kč |
| Unit Price without VAT: | 10 726,62000 Kč |
|---|---|
| Unit Price with VAT: | 12 979,21020 Kč |

