
STFV025-24L | |
---|---|
DigiKey Part Number | 2106-STFV025-24L-ND |
Manufacturer | |
Manufacturer Product Number | STFV025-24L |
Description | LINE FLTR 240VAC 2.5A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 240V 50/60Hz Single Stage Terminal Block |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Current | 2.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cURus | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 542,75000 Kč | 7 542,75 Kč |
5 | 6 249,79200 Kč | 31 248,96 Kč |
10 | 5 759,97400 Kč | 57 599,74 Kč |
Unit Price without VAT: | 7 542,75000 Kč |
---|---|
Unit Price with VAT: | 9 126,72750 Kč |