
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 39 kA | |
Operating Temperature | - | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 032,86000 Kč | 7 032,86 Kč |
| Unit Price without VAT: | 7 032,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 509,76060 Kč |

