Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.2kW 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW1500

DigiKey Part Number
2106-SSW1500-ND
Manufacturer
Manufacturer Product Number
SSW1500
Description
SW UPS 1500VA 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.2kW 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
1.44kVA / 1.2kW
AC Outlets
-
Backup Time - Max Load
2.6 minutes
Media Lines Protected
-
Voltage - Output
120VAC
Input Connector
NEMA 5-15P
Output Connector
-
Cord Length
5' (1.52m)
Approval Agency
CSA C22.2 No. 107.3, cULus, FCC, UL1778
Size / Dimension
16.969" L x 6.693" W (431.00mm x 170.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140 321,83000 Kč40 321,83 Kč
537 633,58200 Kč188 167,91 Kč
Manufacturers Standard Package
Unit Price without VAT:40 321,83000 Kč
Unit Price with VAT:48 789,41430 Kč