SLN1000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 1
Unit Price: 1 227,64000 Kč
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN1000

DigiKey Part Number
2106-SLN1000-ND
Manufacturer
Manufacturer Product Number
SLN1000
Description
L/I-S UPS 1000VA 120V
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
1kVA / 600W
AC Outlets
3 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
-
Voltage - Output
120VAC
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (3)
Cord Length
5' (1.52m)
Approval Agency
CSA C22.2 No. 107.3, cULus, FCC, UL1778
Size / Dimension
12.598" L x 5.118" W (320.00mm x 130.00mm)
Height
7.087" (180.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes