
SDP3-15-100T | |
|---|---|
DigiKey Part Number | 2106-SDP3-15-100T-ND |
Manufacturer | |
Manufacturer Product Number | SDP3-15-100T |
Description | AC/DC DIN RAIL SUPPLY 15V 51W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 3.4A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 51W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 162,24000 Kč | 5 162,24 Kč |
| 10 | 4 655,88700 Kč | 46 558,87 Kč |
| Unit Price without VAT: | 5 162,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 246,31040 Kč |







